129684 | PEPPERL+FUCHS
Ultrasonic sensor, 0.08-2 m, 10-30 VDC, 129684
Order No.: 28G6309
EAN: 4050143013784
MPN:
129684
UC2000-30GM-IUR2-T-V15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
616.6937 € *
Standard delivery time from the manufacturer is: 1 Week
Ultrasonic sensor, UC2000-30GM-IUR2-T-V15, PEPPERL+FUCHS
Single head system, Parameterization interface for the application-specific adjustment of the sensor setting via the service program ULTRA 3000, Analog current and voltage output.
Features
- Synchronization options
- Adjustable acoustic power and sensitivity
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic sensor | |
| Detection range | 0.08-2 m | |
| Voltage | 10-30 VDC | |
| Activation time | 195 ms | |
| Connection | M12-connector | |
| Installation diameter | 30 mm | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 90151000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |