262112 | PEPPERL+FUCHS
KFD2-SR3-Ex2.2S, Switch Amplifier
Order No.: 28G8438
EAN: 4050143065257
MPN:
262112
KFD2-SR3-Ex2.2S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
263.3946 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
263.39 € *
Price list
Quantity
Price per unit*
1 pcs.
263.3946 €
2 pcs.
256.9686 €
*incl. VAT plus shipping costs
Subject to prior sale
Switch Amplifier, KFD2-SR3-Ex2.2S, PEPPERL+FUCHS
2-channel isolated barrier, 24 V DC supply (Power Rail).
Features
- Usable as signal splitter (1 input and 2 outputs)
- 2 x 2 relay contact outputs with AND logic
- Reversible mode of operation
- Line fault transparency (LFT)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | switching amplifier | |
| Suitable for | proximity sensors | |
| Width | 20 mm | |
| Height | 119 mm | |
| Depth | 115 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |