203351 | PEPPERL+FUCHS
KFD2-SR2-Ex1.W.LB, Switch Amplifier
Order No.: 28G8423
EAN: 4050143347377
MPN:
203351
KFD2-SR2-Ex1.W.LB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
213.0219 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
213.02 € *
Price list
Quantity
Price per unit*
1 pcs.
213.0219 €
2 pcs.
207.8216 €
*incl. VAT plus shipping costs
Subject to prior sale
Switch Amplifier, KFD2-SR2-Ex1.W.LB, PEPPERL+FUCHS
1-channel isolated barrier, 24 V DC supply (Power Rail).
Features
- Usable as signal splitter (1 input and 2 outputs)
- Relay contact output
- Fault relay contact output
- Reversible mode of operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | switching amplifier | |
| Suitable for | proximity sensors | |
| Width | 20 mm | |
| Height | 119 mm | |
| Depth | 115 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |