181363 | PEPPERL+FUCHS
KFD2-SR2-2.2S, Switch Amplifier
Order No.: 28G8420
EAN: 4050143001088
MPN:
181363
KFD2-SR2-2.2S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
207.5241 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
207.52 € *
Price list
Quantity
Price per unit*
1 pcs.
207.5241 €
2 pcs.
202.4666 €
*incl. VAT plus shipping costs
Subject to prior sale
Switch Amplifier, KFD2-SR2-2.2S, PEPPERL+FUCHS
2-channel signal conditioner, 24 V DC supply (Power Rail).
Features
- Usable as signal splitter (1 input and 2 outputs)
- 2 x 2 relay contact outputs with AND logic
- Line fault detection (LFD)
- Housing width 12.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | switching amplifier | |
| Suitable for | proximity sensors | |
| Width | 20 mm | |
| Height | 119 mm | |
| Depth | 115 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |