70146527 | PEPPERL+FUCHS
IO link master, Ethernet/IP, EtherCAT, PROFINET, Modbus, CC-Link, M12 (8 input / 8 output), 70146527
Order No.: 28G8110
EAN: 4050143550036
MPN:
70146527
ICE11-8IOL-G60L-V1D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
439.7288 € *
Standard delivery time from the manufacturer is: 1 Week
IO-Link master, ICE11-8IOL-G60L-V1D, PEPPERL+FUCHS
Ethernet IO-Link module with eight IO-Link ports.
Features
- 8 IO-Link ports Class A
- Multiprotocol-compatible
- M12 power connector, L-coded
- Sturdy metallic housing
- Web-based configuration
- Extended temperature range
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M12 | |
| Bus Input | M12 (D coded) | |
| Bus Output | M12 (D coded) | |
| Protocol | Ethernet/IP, EtherCAT, PROFINET, Modbus, CC-Link | |
| IO Ports | M12 (8 input / 8 output) | |
| Degree of protection (IP) | IP65/IP67/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |