70104877 | PEPPERL+FUCHS
IO link master, EtherNet/IP, Modbus, OPC UA, MQTT, M12 (8 input / 8 output), 70104877
Order No.: 28G8117
EAN: 4050143393664
MPN:
70104877
ICE2-8IOL-G65L-V1D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
763.9205 € *
Standard delivery time from the manufacturer is: 1 Week
IO-Link master, ICE2-8IOL-G65L-V1D, PEPPERL+FUCHS
EtherNet/IP IO-Link master with 8 inputs/outputs.
Features
- Web-based configuration of module and IO-Link devices
- Integrated IODD storage for more than 100 IODDs
- Downloadable module configuration
- M12 L-coded power connector
- EtherNet/IP, Modbus/TCP and OPC UA support
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M12 | |
| Bus Input | M12 (D coded) | |
| Bus Output | M12 (D coded) | |
| Protocol | EtherNet/IP, Modbus, OPC UA, MQTT | |
| IO Ports | M12 (8 input / 8 output) | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |