70101643 | PEPPERL+FUCHS
IO link master, Ethernet/IP, PROFINET, M12 (8 input / 8 output), 70101643
Order No.: 28G8113
EAN: 4050143392629
MPN:
70101643
ICE1-8IOL-G30L-V1D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
516.6861 € *
Standard delivery time from the manufacturer is: 8 Weeks
IO-Link master, ICE1-8IOL-G30L-V1D, PEPPERL+FUCHS
Ethernet IO-Link module with 8 inputs/outputs.
Features
- Multiprotocol-compatible
- M12 power connector
- Sturdy metallic housing
- Web-based configuration
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M12 | |
| Bus Input | M12 (D coded) | |
| Bus Output | M12 (D coded) | |
| Protocol | Ethernet/IP, PROFINET | |
| IO Ports | M12 (8 input / 8 output) | |
| Degree of protection (IP) | IP65/IP67/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |