70108832 | PEPPERL+FUCHS

IO link master, PROFINET, Modbus, OPC UA, MQTT, push-in (8 input / 8 output), 70108832

Order No.: 28G8115
EAN: 4050143395507
MPN:
70108832
ICE3-8IOL-K45P-RJ45
70108832 PEPPERL+FUCHS Sensor-Actuator Distribution Boxes Image 1
70108832 PEPPERL+FUCHS Sensor-Actuator Distribution Boxes Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
681.7748 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
681.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
681.7748 €

IO-Link master, ICE3-8IOL-K45P-RJ45, PEPPERL+FUCHS

PROFINET IO IO-Link master with 8 inputs/outputs, DIN rail, push-in terminals.

Features

  • Web-based configuration of module and IO-Link devices
  • Integrated IODD storage for more than 100 IODDs
  • Downloadable module configuration
  • PROFINET IO, Modbus/TCP and OPC UA Support
  • Pluggable push-in connectors
Technical specifications
Filter Property Value
Power Input push-in
Bus Input RJ45
Bus Output RJ45
Protocol PROFINET, Modbus, OPC UA, MQTT
IO Ports push-in (8 input / 8 output)
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85176200
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes