70108831 | PEPPERL+FUCHS
IO link master, EtherNet/IP, Modbus, OPC UA, MQTT, push-in (8 input / 8 output), 70108831
Order No.: 28G8114
EAN: 4050143395491
MPN:
70108831
ICE2-8IOL-K45P-RJ45
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
681.7748 € *
Standard delivery time from the manufacturer is: 8 Weeks
IO-Link master, ICE2-8IOL-K45P-RJ45, PEPPERL+FUCHS
EtherNet/IP IO-Link master with 8 inputs/outputs, DIN rail, push-in connectors.
Features
- Web-based configuration of module and IO-Link devices
- Integrated IODD storage for more than 100 IODDs
- Downloadable module configuration
- EtherNet/IP, Modbus/TCP and OPC UA support
- Pluggable push-in connectors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | push-in | |
| Bus Input | RJ45 | |
| Bus Output | RJ45 | |
| Protocol | EtherNet/IP, Modbus, OPC UA, MQTT | |
| IO Ports | push-in (8 input / 8 output) | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |