70104878 | PEPPERL+FUCHS

IO link master, PROFINET, Modbus, OPC UA, MQTT, screw connection (8 input / 8 output), 70104878

Order No.: 28G8118
EAN: 4050143393671
MPN:
70104878
ICE3-8IOL-K45S-RJ45
70104878 PEPPERL+FUCHS Sensor-Actuator Distribution Boxes Image 1
70104878 PEPPERL+FUCHS Sensor-Actuator Distribution Boxes Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
763.9205 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
763.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
763.9205 €

IO-Link master, ICE3-8IOL-K45S-RJ45, PEPPERL+FUCHS

PROFINET IO IO-Link master with 8 inputs/outputs, DIN rail, screw terminal.

Features

  • Web-based configuration of module and IO-Link devices
  • Integrated IODD storage for more than 100 IODDs
  • Downloadable module configuration
  • Screw terminal power connector
  • PROFINET IO, Modbus/TCP and OPC UA Support
Technical specifications
Filter Property Value
Power Input screw connection
Bus Input RJ45
Bus Output RJ45
Protocol PROFINET, Modbus, OPC UA, MQTT
IO Ports screw connection (8 input / 8 output)
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85176200
Country of origin ID
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes