304074 | PEPPERL+FUCHS
IO link master, IO-Link, 304074
Order No.: 28G8111
EAN: 4050143051885
MPN:
304074
IO-Link-Master02-USB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
452.0453 € *
Standard delivery time from the manufacturer is: 1 Week
IO-Link master, IO-Link-Master02-USB, PEPPERL+FUCHS
IO-Link master, supply via USB port or separate power supply, LED indicators, M12 plug for sensor connection.
Features
- IO-Link Interface for process data, parameterization and diagnosis
- Power supplied via USB
- Easy connection to a PC/laptop via USB
- Additional voltage supply for devices with higher current consumption included
- Software for display and evaluation on PC available for free download
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M12 | |
| Bus Output | M12 (5 pole, A coded) | |
| Protocol | IO-Link | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |