301178 | PEPPERL+FUCHS
Passive distributor, AS-Interface, 301178
Order No.: 28G8082
EAN: 4050143120512
MPN:
301178
VAZ-T1-FK-G10-3M-PUR-V1-GV4A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.8313 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
34.83 € *
Price list
Quantity
Price per unit*
1 pcs.
34.8313 €
3 pcs.
33.3200 €
5 pcs.
31.4874 €
*incl. VAT plus shipping costs
Subject to prior sale
AS-Interface splitter box, VAZ-T1-FK-G10-3M-PUR-V1-GV4A, PEPPERL+FUCHS
G10 junction block, AS-Interface to 1x M12 round plug connector with stainless steel cap nut.
Features
- One piece housing
- Simple and fast mounting
- Stainless steel version, especially suitable for applications in the food industry
- Gold-plated and machined contacts
- Oil- and abrasion-resistant PUR cable
- Immunity to vibration
- Degree of protection IP68 / IP69K
- Halogen-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M12 | |
| Protocol | AS-Interface | |
| Cable length | 3 m | |
| Degree of protection (IP) | IP67/IP68/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |