301175 | PEPPERL+FUCHS
Passive distributor, AS-Interface, 301175
Order No.: 28G8072
EAN: 4050143221479
MPN:
301175
VAZ-T1-FK-G10-0,25M-PUR-V1-GV4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.1661 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
31.17 € *
Price list
Quantity
Price per unit*
1 pcs.
31.1661 €
3 pcs.
29.8095 €
5 pcs.
28.1792 €
7 pcs.
26.7155 €
*incl. VAT plus shipping costs
Subject to prior sale
AS-Interface splitter box, VAZ-T1-FK-G10-0,25M-PUR-V1-GV4, PEPPERL+FUCHS
G10 junction block, AS-Interface to 1x M12 round plug connector with stainless steel cap nut.
Features
- One piece housing
- Simple and fast mounting
- Stainless steel version, especially suitable for applications in the food industry
- Oil- and abrasion-resistant PUR cable
- Gold-plated and machined contacts
- Immunity to vibration
- Degree of protection IP68 / IP69K
- Halogen-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M12 | |
| Protocol | AS-Interface | |
| Cable length | 0.25 m | |
| Degree of protection (IP) | IP67/IP68/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |