247894 | PEPPERL+FUCHS

Passive distributor, AS-Interface, 247894

Order No.: 28G8075
EAN: 4050143318490
MPN:
247894
VAZ-T1-FK-G10-1M-PUR-V1-GV4A
247894 PEPPERL+FUCHS Sensor-Actuator Distribution Boxes Image 1
247894 PEPPERL+FUCHS Sensor-Actuator Distribution Boxes Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.9035 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
32.90 € *
Price list
Quantity
Price per unit*
1 pcs.
32.9035 €
3 pcs.
31.4755 €
5 pcs.
29.7500 €
7 pcs.
28.2030 €
*incl. VAT plus shipping costs
Subject to prior sale

AS-Interface splitter box, VAZ-T1-FK-G10-1M-PUR-V1-GV4A, PEPPERL+FUCHS

G10 junction block, AS-Interface to 1x M12 round plug connector with stainless steel cap nut.

Features

  • One piece housing
  • Simple and fast mounting
  • Stainless steel version, especially suitable for applications in the food industry
  • Gold-plated and machined contacts
  • Oil- and abrasion-resistant PUR cable
  • Immunity to vibration
  • Degree of protection IP68 / IP69K
  • Halogen-free
Technical specifications
Filter Property Value
Power Input M12
Protocol AS-Interface
Cable length 1 m
Degree of protection (IP) IP67/IP68/IP69K
Logistics
Property Value
Customs tariff number 85444290
Country of origin VN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back