295313 | PEPPERL+FUCHS

IO link master, Ethernet/IP, PROFINET, M12 (8 input / 8 output), 295313

Order No.: 28G8109
EAN: 4050143050246
MPN:
295313
ICE1-8IOL-G60L-V1D
295313 PEPPERL+FUCHS Sensor-Actuator Distribution Boxes Image 1
295313 PEPPERL+FUCHS Sensor-Actuator Distribution Boxes Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
439.7288 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
439.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
439.7288 €

IO-Link master, ICE1-8IOL-G60L-V1D, PEPPERL+FUCHS

Ethernet IO-Link module with 8 inputs/outputs.

Features

  • Multiprotocol-compatible
  • M12 power connector
  • Sturdy metallic housing
  • Web-based configuration
Technical specifications
Filter Property Value
Power Input M12
Bus Input M12 (D coded)
Bus Output M12 (D coded)
Protocol Ethernet/IP, PROFINET
IO Ports M12 (8 input / 8 output)
Degree of protection (IP) IP65/IP67/IP69K
Logistics
Property Value
Customs tariff number 85176200
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes