269780 | PEPPERL+FUCHS
Interface sensor/actuator module, AS-Interface, 8 x push-in (4 input / 4 output), 269780
Order No.: 28G6371
EAN: 4050143046560
MPN:
269780
VAA-4E4A-KE5-ZEJQ/R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
207.4884 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
207.49 € *
Price list
Quantity
Price per unit*
1 pcs.
207.4884 €
2 pcs.
202.4190 €
*incl. VAT plus shipping costs
Subject to prior sale
AS-Interface sensor/actuator module, VAA-4E4A-KE5-ZEJQ/R, PEPPERL+FUCHS
Cabinet module, 4 inputs and 4 relay outputs, Housing with push-in connection technology and mechanically coded terminal blocks, Housing width 19 mm, installation in the switch cabinet on DIN mounting rail.
Features
- Selectable supply to the sensors: External or from the module
- Function display for bus, internal sensor supply, inputs, and outputs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Bus Input | 4 x push-in | |
| Bus Output | 4 x push-in | |
| Protocol | AS-Interface | |
| IO Ports | 8 x push-in (4 input / 4 output) | |
| Signal type | PNP | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |