188848 | PEPPERL+FUCHS
Interface sensor/actuator module, AS-Interface, 8 x M12 (4 input / 4 output), 188848
Order No.: 28G6394
EAN: 4050143018819
MPN:
188848
VAA-4E4A-G2-ZA/EA2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
308.8050 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
308.81 € *
Price list
Quantity
Price per unit*
1 pcs.
308.8050 €
2 pcs.
301.5341 €
*incl. VAT plus shipping costs
Subject to prior sale
AS-Interface sensor/actuator module, VAA-4E4A-G2-ZA/EA2, PEPPERL+FUCHS
G2 flat module, 4 inputs (PNP) and 4 electronic outputs, AS-Interface certificate, Degree of protection IP67.
Features
- Addressing jack
- Flat cable connection with cable piercing technique, variable flat cable guide
- Inputs for 2-, 3-, and 4-wire sensors
- Power supply of outputs from the external auxiliary voltage
- Supply for inputs from AS-Interface
- Ground connection (FE) possible
- Detection of output overload
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Bus Input | 4 x M12 | |
| Bus Output | 4 x M12 | |
| Protocol | AS-Interface | |
| IO Ports | 8 x M12 (4 input / 4 output) | |
| Signal type | PNP | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |