188849 | PEPPERL+FUCHS
Interface sensor/actuator module, AS-Interface, 4 x M12/4 x M8 (4 input / 4 output), 188849
Order No.: 28G6385
EAN: 4050143018826
MPN:
188849
VAA-4E4A-G16-ZEJ/E2L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
250.5307 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
250.53 € *
Price list
Quantity
Price per unit*
1 pcs.
250.5307 €
2 pcs.
244.4141 €
*incl. VAT plus shipping costs
Subject to prior sale
AS-Interface sensor/actuator module, VAA-4E4A-G16-ZEJ/E2L, PEPPERL+FUCHS
G16 compact module 4 inputs (PNP) and 4 electronic outputs, Compact design, Connections via round connector.
Features
- AS-Interface connection via M12 metal threaded insert with SPEEDCON
- Function display for bus, ext. auxiliary voltage, inputs and outputs
- Inputs for 2- and 3-wire sensors
- Supply for inputs from AS-Interface
- Power supply of outputs from the external auxiliary voltage
- Communication monitoring
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Bus Input | 4 x M12 | |
| Bus Output | 4 x M8 | |
| Protocol | AS-Interface | |
| IO Ports | 4 x M12/4 x M8 (4 input / 4 output) | |
| Signal type | PNP | |
| Degree of protection (IP) | IP67/IP68/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |