209759 | PEPPERL+FUCHS

Interface sensor/actuator module, AS-Interface, 8 x removable terminals (4 input / 4 output), 209759

Order No.: 28G6367
EAN: 4050143025893
MPN:
209759
VAA-4E4A-KE-ZEJQ/E2L
209759 PEPPERL+FUCHS Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
201.9430 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
201.94 € *
Price list
Quantity
Price per unit*
1 pcs.
201.9430 €
2 pcs.
197.0164 €
*incl. VAT plus shipping costs
Subject to prior sale

AS-Interface sensor/actuator module, VAA-4E4A-KE-ZEJQ/E2L, PEPPERL+FUCHS

KE switch cabinet module, 4 inputs and 4 outputs, Housing with removable, mechanical and color coded terminals, Communication monitoring.

Features

  • Inputs for 2- and 3-wire sensors
  • Addressing jack
  • Selectable supply to the sensors: External or from the module
  • Function display for bus, external auxiliary voltage, internal sensor supply, inputs, and outputs
  • Red LED per channel, lights up in the event of output overload
  • Switchable lead breakage detection (outputs)
Technical specifications
Filter Property Value
Bus Input 4 x removable terminals
Bus Output 4 x removable terminals
Protocol AS-Interface
IO Ports 8 x removable terminals (4 input / 4 output)
Signal type PNP
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin ID
Customs tariff number 85176200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes