193672 | PEPPERL+FUCHS

Interface sensor/actuator module, AS-Interface, 8 x M12 (4 input / 4 output), 193672

Order No.: 28G6374
EAN: 4050143020539
MPN:
193672
VAA-4E4A-G12-ZAJ/EA2L
193672 PEPPERL+FUCHS Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
221.1972 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
221.20 € *
Price list
Quantity
Price per unit*
1 pcs.
221.1972 €
2 pcs.
215.7946 €
*incl. VAT plus shipping costs
Subject to prior sale

AS-Interface sensor/actuator module, VAA-4E4A-G12-ZAJ/EA2L, PEPPERL+FUCHS

G12 flat module, 4 inputs (PNP) and 4 electronic outputs, One-piece housing with stainless steel base, Installation without tools.

Features

  • Metal threaded inserts with SPEEDCON technology
  • Flat cable connection with cable piercing technique, variable flat cable guide
  • Communication monitoring, configurable
  • Inputs for 2-, 3-, and 4-wire sensors
  • DIN rail mounting
  • AS-Interface certificate
Technical specifications
Filter Property Value
Bus Input 4 x M12
Bus Output 4 x M12
Protocol AS-Interface
IO Ports 8 x M12 (4 input / 4 output)
Signal type PNP
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin ID
Customs tariff number 85176200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes