188589 | PEPPERL+FUCHS
Interface sensor/actuator module, AS-Interface, 8 x M12 (4 input / 4 output), 188589
Order No.: 28G6388
EAN: 4050143018741
MPN:
188589
VAA-4E4A-G4-ZE/E2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
254.3744 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
254.37 € *
Price list
Quantity
Price per unit*
1 pcs.
254.3744 €
2 pcs.
248.1626 €
*incl. VAT plus shipping costs
Subject to prior sale
AS-Interface sensor/actuator module, VAA-4E4A-G4-ZE/E2, PEPPERL+FUCHS
G4 module IP65, 4 inputs (PNP) and 4 electronic outputs, Degree of protection IP65, Flat or round cable connection (via standardized EEMS base, not included with delivery).
Features
- Cable piercing method for flat cable
- Communication monitoring, turn-off
- Power supply of outputs from the external auxiliary voltage
- Power supply of inputs from the module
- Function display for bus, ext. auxiliary voltage, inputs and outputs
- Monitoring of sensor overloads
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Bus Input | 4 x M12 | |
| Bus Output | 4 x M12 | |
| Protocol | AS-Interface | |
| IO Ports | 8 x M12 (4 input / 4 output) | |
| Signal type | PNP | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |