186880 | PEPPERL+FUCHS
Interface sensor/actuator module, AS-Interface, 8 x spring-loaded double terminals (4 input / 2 output), 186880
Order No.: 28G6365
EAN: 4050143017799
MPN:
186880
VAA-4E4A-KE1-Z/E2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
184.1049 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
184.10 € *
Price list
Quantity
Price per unit*
1 pcs.
184.1049 €
2 pcs.
179.6186 €
*incl. VAT plus shipping costs
Subject to prior sale
AS-Interface sensor/actuator module, VAA-4E4A-KE1-Z/E2, PEPPERL+FUCHS
KE1 switch cabinet module, 4 inputs and 4 outputs, Housing with removable terminals, Communication monitoring.
Features
- Inputs for 2-wire sensors and mechanical contacts
- Addressing jack
- Function display for bus, ext. auxiliary voltage, inputs and outputs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Bus Input | 4 x spring-loaded double clamps | |
| Bus Output | 4 x spring-loaded double clamps | |
| Protocol | AS-Interface | |
| IO Ports | 8 x spring-loaded double terminals (4 input / 2 output) | |
| Signal type | PNP | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |