204980 | PEPPERL+FUCHS
RFID evaluation unit, RS485, 204980
Order No.: 28G6412
EAN: 4050143024667
MPN:
204980
IC-KP2-2HRX-2V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,365.2156 € *
Standard delivery time from the manufacturer is: 1 Week
RFID evaluation unit, 204980, PEPPERL+FUCHS
Control interface unit IDENTControl Compactwith serial interface RS-232 and RS-485.
Features
- LED status indicator of bus communication and read/write heads
- Max. 2 read/write heads can be connected
- Alternatively 1 read/write head and 1 trigger sensor can be connected
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID evaluation unit | |
| Version | RS485 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84719000 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |