204979 | PEPPERL+FUCHS
RFID evaluation unit, RS485, 204979
Order No.: 28G6411
EAN: 4050143024650
MPN:
204979
IC-KP2-1HRX-2V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
955.2368 € *
Standard delivery time from the manufacturer is: 1 Week
RFID evaluation unit, 204979, PEPPERL+FUCHS
Control interface unit IDENTControl Compactwith serial interface RS-232 and RS-485.
Features
- LED status indicator of bus communication and read/write heads
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID evaluation unit | |
| Version | RS485 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84719000 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |