200876 | PEPPERL+FUCHS
RFID evaluation unit, ethernet, 200876
Order No.: 28G6409
EAN: 4050143023097
MPN:
200876
IC-KP2-1HB17-2V1D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,144.4587 € *
Standard delivery time from the manufacturer is: 1 Week
RFID evaluation unit, 200876, PEPPERL+FUCHS
IDENTControl Compact control interface with Ethernet interface for TCP/IP, PROFINET, EtherNet/IP, and MODBUS TCP protocols.
Features
- LED status indicator of bus communication and read/write heads
- Network loop through by means of integrated 2 port switch
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID evaluation unit | |
| Version | ethernet |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84719000 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |