200877 | PEPPERL+FUCHS

RFID evaluation unit, ethernet, 200877

Order No.: 28G6410
EAN: 4050143023103
MPN:
200877
IC-KP2-2HB17-2V1D
200877 PEPPERL+FUCHS RFID-Readers, RFID Writers Image 1
200877 PEPPERL+FUCHS RFID-Readers, RFID Writers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,581.5457 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,581.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,581.5457 €

RFID evaluation unit, 200877, PEPPERL+FUCHS

IDENTControl Compact control interface with Ethernet interface for TCP/IP, PROFINET, EtherNet/IP, and MODBUS TCP protocols.

Features

  • LED status indicator of bus communication and read/write heads
  • Network loop through by means of integrated 2 port switch
  • Max. 2 read/write heads can be connected
  • Alternatively 1 read/write head and 1 trigger sensor can be connected
Technical specifications
Filter Property Value
Product type RFID evaluation unit
Version ethernet
Logistics
Property Value
Country of origin SG
Customs tariff number 84719000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes