196214 | PEPPERL+FUCHS
RFID reader/writer, 125 kHz, 196214
Order No.: 28G6421
EAN: 4050143021512
MPN:
196214
IPH-FP7V4A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,132.9633 € *
Standard delivery time from the manufacturer is: 1 Week
RFID read/write device, 196214, PEPPERL+FUCHS
LF RFID read/write device for IDENTControl with degree of protection IP67 / IP68 / IP69K.
Features
- Dual-LED for function display
- Stainless steel housing
- Resistant against cleaning material
- Connection via terminal compartment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID reader/writer | |
| nominal frequency | 125 kHz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84719000 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |