126055 | PEPPERL+FUCHS
RFID reader/writer, 125 kHz, 126055
Order No.: 28G6419
EAN: 4050143012732
MPN:
126055
IPH-FP-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
576.4598 € *
Standard delivery time from the manufacturer is: 1 Week
RFID read/write device, 126055, PEPPERL+FUCHS
LF RFID read/write device for connection to IDENTControl evaluation unit, with degree of protection IP67.
Features
- Dual-LED for function display
- Connection via V1 (M12 x 1) plug connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID reader/writer | |
| nominal frequency | 125 kHz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84719000 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |