127639 | PEPPERL+FUCHS

RFID reader/writer, 125 kHz, 127639

Order No.: 28G6420
EAN: 4050143013234
MPN:
127639
IPH-F15-V1
127639 PEPPERL+FUCHS RFID-Readers, RFID Writers Image 1
127639 PEPPERL+FUCHS RFID-Readers, RFID Writers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
702.457 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
702.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
702.457 €

RFID read/write device, 127639, PEPPERL+FUCHS

LF RFID read/write device for IDENTControl with degree of protection IP67.

Features

  • Dual-LED for function display
  • Connection via V1 (M12 x 1) plug connection
  • Including robust stainless steel mounting plate with only 2 mounting points
Technical specifications
Filter Property Value
Product type RFID reader/writer
nominal frequency 125 kHz
Logistics
Property Value
Customs tariff number 84719000
Country of origin SG
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back