70172208 | PEPPERL+FUCHS
Coupling relay, 70172208
Order No.: 28G8496
EAN: 4050143595792
MPN:
70172208
KFD2-RSH-1.2D.FL2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
391.2958 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
391.30 € *
Price list
Quantity
Price per unit*
1 pcs.
391.2958 €
2 pcs.
382.0971 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay Module, KFD2-RSH-1.2D.FL2, PEPPERL+FUCHS
1-channel signal conditioner, 24 V DC supply, Logic input 19 V DC - 26.4 V DC.
Features
- Recommended connectable voltage 8 V DC ... 60 V DC
- Relay contact output for de-energized to safe function
- Line fault transparency (LFT)
- Diagnostic function
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | relay module | |
| Number of outputs | 1 | |
| Rated current | 5 A | |
| Switching Voltage (DC) | 26.4 V | |
| Assembly | DIN rail | |
| Width | 20 mm | |
| Height | 119 mm | |
| Depth | 115 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |