70131898 | PEPPERL+FUCHS
Coupling relay, 70131898
Order No.: 28G8493
EAN: 4050143450602
MPN:
70131898
KCD0-RSH-1.1D.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
227.3852 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
227.39 € *
Price list
Quantity
Price per unit*
1 pcs.
227.3852 €
2 pcs.
221.8398 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay Module, KCD0-RSH-1.1D.1, PEPPERL+FUCHS
1-channel signal conditioner, 24 V DC supply (loop powered), Logic input 19 V DC - 26.5 V DC, non-polarized.
Features
- Relay contact output for de-energized to safe function
- Test pulse immunity
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | relay module | |
| Number of outputs | 1 | |
| Rated current | 3 A | |
| Switching Voltage (AC) | 253 V | |
| Switching Voltage (DC) | 30 V | |
| Assembly | DIN rail | |
| Width | 12.5 mm | |
| Height | 119 mm | |
| Depth | 114 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |