70132178 | PEPPERL+FUCHS
Coupling relay, 70132178
Order No.: 28G8495
EAN: 4050143450640
MPN:
70132178
KFD0-RSH-1.4S.PS2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
238.1547 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
238.15 € *
Price list
Quantity
Price per unit*
1 pcs.
238.1547 €
2 pcs.
232.3475 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay Module, KFD0-RSH-1.4S.PS2, PEPPERL+FUCHS
1-channel signal conditioner, 24 V DC supply (loop powered), Logic input 20 V DC - 26.5 V DC, non-polarized.
Features
- Fail-safe relay contact output for de-energized and energized to safe function
- Test pulse immunity
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | relay module | |
| Number of outputs | 2 | |
| Rated current | 5 A | |
| Switching Voltage (AC) | 253 V | |
| Switching Voltage (DC) | 30 V | |
| Assembly | DIN rail | |
| Width | 20 mm | |
| Height | 119 mm | |
| Depth | 115 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |