915923 | PEPPERL+FUCHS

Magnetic field sensor, PNP/NPN, cable assembly, 1 Form A (N/O), 12 V (DC), 0.5 mA, 915923

Order No.: 28G6057
EAN: 4050143436842
MPN:
915923
50FY41-V4A-12
915923 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
221.0782 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
221.08 € *
Price list
Quantity
Price per unit*
1 pcs.
221.0782 €
2 pcs.
215.6875 €
*incl. VAT plus shipping costs
Subject to prior sale

Magnetic field sensor, 50FY41-V4A-12, PEPPERL+FUCHS

Magnetic field sensor, Hall Effect Sensor, Sensing range 2.5 mm, 4-wire DC.

Technical specifications
Filter Property Value
Product type magnetic field sensor
Version PNP/NPN
Latching switching function 1 Form A (N/O)
Switching Voltage (DC) 12 V
switching current 0.5 mA
Assembly cable assembly
Connection cable, PVC 4x0.34 mm², 1.8 m
Degree of protection (IP) IP69K
Length 39 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes