915922 | PEPPERL+FUCHS
Magnetic field sensor, PNP/NPN, cable assembly, 1 Form A (N/O), 12 V (DC), 0.5 mA, 915922
Order No.: 28G6056
EAN: 4050143436835
MPN:
915922
50FY41-V4A-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
215.1044 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
215.10 € *
Price list
Quantity
Price per unit*
1 pcs.
215.1044 €
2 pcs.
209.8565 €
*incl. VAT plus shipping costs
Subject to prior sale
Magnetic field sensor, 50FY41-V4A-6, PEPPERL+FUCHS
Magnetic field sensor, Hall Effect Sensor, Sensing range 2.5 mm, 4-wire DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | magnetic field sensor | |
| Version | PNP/NPN | |
| Latching switching function | 1 Form A (N/O) | |
| Switching Voltage (DC) | 12 V | |
| switching current | 0.5 mA | |
| Assembly | cable assembly | |
| Connection | cable, PVC 4x0.34 mm², 1.8 m | |
| Degree of protection (IP) | IP69K | |
| Length | 39 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |