70120924 | PEPPERL+FUCHS

Magnetic field sensor, PNP/NPN, cable assembly, 1 Form A (N/O), 12 V (DC), 0.5 mA, 70120924

Order No.: 28G6059
EAN: 4050143529636
MPN:
70120924
50FY41-V4A-6-KIT
70120924 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
323.8942 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
323.89 € *
Price list
Quantity
Price per unit*
1 pcs.
323.8942 €
2 pcs.
316.2663 €
*incl. VAT plus shipping costs
Subject to prior sale

Magnetic field sensor, 50FY41-V4A-6-KIT, PEPPERL+FUCHS

Magnetic field sensor, Hall Effect Sensor, Sensing range 2.5 mm, 4-wire DC.

Features

  • Magnet and Hall Effect Sensor included in kit
Technical specifications
Filter Property Value
Product type magnetic field sensor
Version PNP/NPN
Latching switching function 1 Form A (N/O)
Switching Voltage (DC) 12 V
switching current 0.5 mA
Assembly cable assembly
Connection cable, PVC 4x0.34 mm², 1.8 m
Degree of protection (IP) IP69K
Length 39 mm
Logistics
Property Value
Country of origin US
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes