912736 | PEPPERL+FUCHS

Inductive sensor, 2 wire, flush mounting, flush, 1 Form A (N/O), 912736

Order No.: 28G2941
EAN: 4050143165698
MPN:
912736
NMB10-18GM65-Z4-V1
912736 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
136.6715 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
136.67 € *
Price list
Quantity
Price per unit*
1 pcs.
136.6715 €
2 pcs.
133.1610 €
3 pcs.
129.8409 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NMB10-18GM65-Z4-V1, PEPPERL+FUCHS

Inductive sensor, 10 mm flush, Stainless steel sensing face.

Features

  • Increased operating distance
Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 1 Form A (N/O)
Detecting distance 10 mm
Assembly flush mounting, flush
Connection M12-connector
Degree of protection (IP) IP67
diameter 18 mm
Length 65 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes