288265 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 10 mA, 288265

Order No.: 28G1071
EAN: 4050143048946
MPN:
288265
NMB10-18GH50-E2-V1
288265 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
157.4489 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
157.45 € *
Price list
Quantity
Price per unit*
1 pcs.
157.4489 €
2 pcs.
153.4148 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NMB10-18GH50-E2-V1, PEPPERL+FUCHS

Inductive sensor, 10 mm flush, Active surface metal.

Features

  • One-piece housing with stainless steel (V4A; 1.4435)
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 10 mA
Detecting distance 10 mm
Assembly flush mounting, flush
Connection M12-connector
Degree of protection (IP) IP68/IP69K
diameter 18 mm
Length 63.5 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes