911285 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, flush, 1 Form B (N/C), 15 mA, 911285
Order No.: 28G2930
EAN: 4050143057528
MPN:
911285
NMB10-18GM65-E3-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
118.2860 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
118.29 € *
Price list
Quantity
Price per unit*
1 pcs.
118.2860 €
2 pcs.
115.2634 €
3 pcs.
112.3836 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NMB10-18GM65-E3-V1, PEPPERL+FUCHS
Inductive sensor, 10 mm flush, Stainless steel sensing face.
Features
- Increased operating distance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form B (N/C) | |
| switching current | 15 mA | |
| Detecting distance | 10 mm | |
| Assembly | flush mounting, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| diameter | 18 mm | |
| Length | 65 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |