908427 | PEPPERL+FUCHS
Inductive sensor, NPN, flush mounting, flush, 1 Form A (N/O), 908427
Order No.: 28G2887
EAN: 4050143056941
MPN:
908427
NMB2-12GM55-E0-FE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
155.5687 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
155.57 € *
Price list
Quantity
Price per unit*
1 pcs.
155.5687 €
2 pcs.
151.5822 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NMB2-12GM55-E0-FE, PEPPERL+FUCHS
Inductive sensor, Stainless steel sensing face, Sensing range 2 mm.
Features
- 3-wire DC
- Ferrous targets
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | NPN | |
| Latching switching function | 1 Form A (N/O) | |
| Detecting distance | 2 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, PUR 0.34 mm², 2 m | |
| Degree of protection (IP) | IP69K | |
| diameter | 12 mm | |
| Length | 55 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |