904810 | PEPPERL+FUCHS

Inductive sensor, 2 wire, flush mounting, flush, 1 Form A (N/O), 904810

Order No.: 28G2867
EAN: 4050143230785
MPN:
904810
NMB2-12GM75-Z0-C-FE-V1
904810 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
164.2319 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
164.23 € *
Price list
Quantity
Price per unit*
1 pcs.
164.2319 €
2 pcs.
160.2216 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NMB2-12GM75-Z0-C-FE-V1, PEPPERL+FUCHS

Inductive sensor, Stainless steel sensing face, Sensing range 2 mm.

Features

  • 2-wire DC
  • Weld field immune
  • Weld slag resistant coating
  • Ferrous targets
Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 1 Form A (N/O)
Detecting distance 2 mm
Assembly flush mounting, flush
Connection M12-connector
Degree of protection (IP) IP67/IP68/IP69K
diameter 12 mm
Length 75 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes