908426 | PEPPERL+FUCHS

Inductive sensor, NPN, flush mounting, flush, 1 Form A (N/O), 908426

Order No.: 28G2886
EAN: 4050143265145
MPN:
908426
NMB2-12GM65-E0-FE-V1
908426 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
155.5687 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
155.57 € *
Price list
Quantity
Price per unit*
1 pcs.
155.5687 €
2 pcs.
151.5822 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NMB2-12GM65-E0-FE-V1, PEPPERL+FUCHS

Inductive sensor, Stainless steel sensing face, Sensing range 2 mm.

Features

  • 3-wire DC
  • Ferrous targets
Technical specifications
Filter Property Value
Product type inductive sensor
Version NPN
Latching switching function 1 Form A (N/O)
Detecting distance 2 mm
Assembly flush mounting, flush
Connection M12-connector
Degree of protection (IP) IP67/IP68/IP69K
diameter 12 mm
Length 65 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes