906238 | PEPPERL+FUCHS

Inductive sensor, NPN, flush mounting, flush, 1 Form A (N/O), 906238

Order No.: 28G2883
EAN: 4050143056859
MPN:
906238
NMB1,5-8GM65-E0-FE-V3
906238 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
166.1240 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
166.12 € *
Price list
Quantity
Price per unit*
1 pcs.
166.1240 €
2 pcs.
162.0780 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NMB1,5-8GM65-E0-FE-V3, PEPPERL+FUCHS

Inductive sensor, Stainless steel sensing face, Sensing range 1.5 mm.

Features

  • 3-wire DC
  • Ferrous targets
Technical specifications
Filter Property Value
Product type inductive sensor
Version NPN
Latching switching function 1 Form A (N/O)
Detecting distance 1.5 mm
Assembly flush mounting, flush
Connection M8-connector
Degree of protection (IP) IP67
diameter 8 mm
Length 40 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes