904816 | PEPPERL+FUCHS

Inductive sensor, 3 wire, flush mounting, flush, 1 Form A (N/O), 904816

Order No.: 28G2871
EAN: 4050143056675
MPN:
904816
NMB1,5-8GM35-E2-FE-150MM-V1
904816 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
192.5777 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
192.58 € *
Price list
Quantity
Price per unit*
1 pcs.
192.5777 €
2 pcs.
187.8891 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NMB1,5-8GM35-E2-FE-150MM-V1, PEPPERL+FUCHS

Inductive sensor, Stainless steel sensing face, Sensing range 1.5 mm.

Features

  • 3-wire DC
Technical specifications
Filter Property Value
Product type inductive sensor
Version 3 wire
Latching switching function 1 Form A (N/O)
Detecting distance 1.5 mm
Assembly flush mounting, flush
Degree of protection (IP) IP67
diameter 8 mm
Length 35 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes