904963 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 904963
Order No.: 28G2874
EAN: 4050143056729
MPN:
904963
NMB1,5-8GM50-E2-C-FE-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
177.7265 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
177.73 € *
Price list
Quantity
Price per unit*
1 pcs.
177.7265 €
2 pcs.
173.3949 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NMB1,5-8GM50-E2-C-FE-V1, PEPPERL+FUCHS
Inductive sensor, Stainless steel sensing face, 1.5 mm flush.
Features
- 3-wire DC
- Weld field immune
- Weld slag resistant coating
- Ferrous targets
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| Detecting distance | 1.5 mm | |
| Assembly | flush mounting, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| diameter | 8 mm | |
| Length | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |