906037 | PEPPERL+FUCHS

Inductive sensor, NPN, flush mounting, flush, 1 Form A (N/O), 15 mA, 906037

Order No.: 28G2881
EAN: 4050143231171
MPN:
906037
NBB2-12GM50-E0-C-V1
906037 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
78.4329 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
78.43 € *
Price list
Quantity
Price per unit*
1 pcs.
78.4329 €
2 pcs.
75.2794 €
3 pcs.
72.3877 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB2-12GM50-E0-C-V1, PEPPERL+FUCHS

Inductive sensor, 2 mm flush, Weld Immune.

Technical specifications
Filter Property Value
Product type inductive sensor
Version NPN
Latching switching function 1 Form A (N/O)
switching current 15 mA
Detecting distance 2 mm
Assembly flush mounting, flush
Connection M12-connector
Degree of protection (IP) IP67
diameter 12 mm
Length 49 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes