293454-0096 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting M12, flush, antivalent, 10 mA, 293454-0096
Order No.: 28G1311
EAN: 4050143553648
MPN:
293454-0096
NBB2-12GM35-A2-V1-M1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
75.8030 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
75.80 € *
Price list
Quantity
Price per unit*
1 pcs.
75.8030 €
2 pcs.
72.7804 €
3 pcs.
69.9720 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB2-12GM35-A2-V1-M1, PEPPERL+FUCHS
Inductive sensor, 2 mm flush, Extended temperature range -40 ... +85 °C.
Features
- With increased sealing, protection class IP68 / IP69K
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | antivalent | |
| switching current | 10 mA | |
| Detecting distance | 2 mm | |
| Assembly | flush mounting M12, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP68/IP69K | |
| diameter | 12 mm | |
| Length | 51 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |