236481 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 10 mA, 236481

Order No.: 28G0765
EAN: 4050143035342
MPN:
236481
NBB2-12GM50-E2-T-V1
236481 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
125.4736 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
125.47 € *
Price list
Quantity
Price per unit*
1 pcs.
125.4736 €
2 pcs.
122.2606 €
3 pcs.
119.2023 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB2-12GM50-E2-T-V1, PEPPERL+FUCHS

Inductive sensor, 2 mm flush, Extended operating voltage range.

Features

  • Extended temperature range
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 10 mA
Detecting distance 2 mm
Assembly flush mounting, flush
Connection M12-connector
Degree of protection (IP) IP67
diameter 12 mm
Length 65 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes