293454-0090 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 10 mA, 293454-0090

Order No.: 28G1310
EAN: 4050143460410
MPN:
293454-0090
NBB2-12GM65-E2-V1-M1-Y0090
293454-0090 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
89.1786 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
89.18 € *
Price list
Quantity
Price per unit*
1 pcs.
89.1786 €
2 pcs.
86.8819 €
3 pcs.
84.7161 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB2-12GM65-E2-V1-M1-Y0090, PEPPERL+FUCHS

Inductive sensor, Extended temperature range -40 ... +85 °C, 2 mm flush.

Features

  • With increased sealing, protection class IP68 / IP69K
  • E1-Type approval
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 10 mA
Detecting distance 2 mm
Assembly flush mounting, flush
Connection M12-connector
Degree of protection (IP) IP68/IP69K
diameter 12 mm
Length 66 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes