906036 | PEPPERL+FUCHS
Inductive sensor, NPN, flush mounting, flush, 1 Form A (N/O), 15 mA, 906036
Order No.: 28G2880
EAN: 4050143056828
MPN:
906036
NBB5-18GM50-E0-C-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
87.9410 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
87.94 € *
Price list
Quantity
Price per unit*
1 pcs.
87.9410 €
2 pcs.
85.6919 €
3 pcs.
83.5499 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB5-18GM50-E0-C-V1, PEPPERL+FUCHS
Inductive sensor, 5 mm flush, Weld Immune.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | NPN | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 15 mA | |
| Detecting distance | 5 mm | |
| Assembly | flush mounting, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| diameter | 18 mm | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |