236488 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 7 mA, 236488
Order No.: 28G0766
EAN: 4050143035359
MPN:
236488
NBB5-18GM50-E2-T-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
138.7421 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
138.74 € *
Price list
Quantity
Price per unit*
1 pcs.
138.7421 €
2 pcs.
135.1840 €
3 pcs.
131.8044 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB5-18GM50-E2-T-V1, PEPPERL+FUCHS
Inductive sensor, Extended temperature range, 5 mm flush.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 7 mA | |
| Detecting distance | 5 mm | |
| Assembly | flush mounting, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| diameter | 18 mm | |
| Length | 69 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |